



0022289020 | |
|---|---|
DigiKey Part Number | WM19498-ND |
Manufacturer | |
Manufacturer Product Number | 0022289020 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022289020 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.244" (6.20mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 Kč | 2,44 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,80570 Kč | 180,57 Kč |
| 500 | 1,61196 Kč | 805,98 Kč |
| 3 750 | 1,39809 Kč | 5 242,84 Kč |
| 7 500 | 1,33131 Kč | 9 984,83 Kč |
| 11 250 | 1,29374 Kč | 14 554,57 Kč |
| Unit Price without VAT: | 2,44000 Kč |
|---|---|
| Unit Price with VAT: | 2,95240 Kč |


