Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288232

DigiKey Part Number
WM50015-23-ND
Manufacturer
Manufacturer Product Number
0022288232
Description
CONN HEADER R/A 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288232 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1034,41600 Kč344,16 Kč
10027,02860 Kč2 702,86 Kč
50023,40690 Kč11 703,45 Kč
1 00022,14617 Kč22 146,17 Kč
5 00019,77046 Kč98 852,30 Kč
10 00019,33338 Kč193 333,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 984
Unit Price: 9,66000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2777
Unit Price: 11,34000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1939
Unit Price: 12,81000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 765
Unit Price: 14,49000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 4183
Unit Price: 16,17000 Kč