Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288230

DigiKey Part Number
WM50013-23-ND
Manufacturer
Manufacturer Product Number
0022288230
Description
CONN HEADER R/A 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1 260 View Now
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,04300 Kč320,43 Kč
10027,22390 Kč2 722,39 Kč
50024,30014 Kč12 150,07 Kč
1 00023,14022 Kč23 140,22 Kč
5 00020,65758 Kč103 287,90 Kč
10 00019,67265 Kč196 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč

Other Suppliers on DigiKey

1 260In Stock
Ships from WEC
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 340
Unit Price: 9,24000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2845
Unit Price: 10,71000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 369
Unit Price: 13,65000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1253
Unit Price: 14,91000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 440
Unit Price: 17,85000 Kč