KK42377 Series RATH Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288211

DigiKey Part Number
WM50025-21-ND
Manufacturer
Manufacturer Product Number
0022288211
Description
CONN HEADER R/A 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.324" (8.23mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,21000 Kč40,21 Kč
1030,39600 Kč303,96 Kč
10023,79490 Kč2 379,49 Kč
50020,56586 Kč10 282,93 Kč
1 00019,44136 Kč19 441,36 Kč
5 00017,32154 Kč86 607,70 Kč
10 00016,77134 Kč167 713,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,21000 Kč
Unit Price with VAT:48,65410 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3849
Unit Price: 9,05000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 426
Unit Price: 10,53000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 925
Unit Price: 12,00000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 4624
Unit Price: 13,26000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 2884
Unit Price: 14,52000 Kč