Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288163

DigiKey Part Number
WM50026-16-ND
Manufacturer
Manufacturer Product Number
0022288163
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288163 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.324" (8.23mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,31800 Kč273,18 Kč
10023,21120 Kč2 321,12 Kč
50020,71830 Kč10 359,15 Kč
1 00019,72909 Kč19 729,09 Kč
5 00017,61224 Kč88 061,20 Kč
10 00016,77245 Kč167 724,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3099
Unit Price: 9,66000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 283
Unit Price: 11,34000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1032
Unit Price: 13,02000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 3144
Unit Price: 14,70000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 498
Unit Price: 16,38000 Kč