0022288010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288010

DigiKey Part Number
WM50013-01-ND
Manufacturer
Manufacturer Product Number
0022288010
Description
CONN HEADER R/A 1POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 1 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
106,52000 Kč65,20 Kč
1005,54290 Kč554,29 Kč
5004,94712 Kč2 473,56 Kč
1 0004,71070 Kč4 710,70 Kč
5 0004,20483 Kč21 024,15 Kč
10 0004,00415 Kč40 041,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč