



0022285050 | |
|---|---|
DigiKey Part Number | WM19491-ND |
Manufacturer | |
Manufacturer Product Number | 0022285050 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022285050 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 Kč | 5,44 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 3,97920 Kč | 397,92 Kč |
| 500 | 3,55128 Kč | 1 775,64 Kč |
| 1 500 | 3,28624 Kč | 4 929,36 Kč |
| 6 000 | 2,97982 Kč | 17 878,92 Kč |
| 10 500 | 2,86446 Kč | 30 076,83 Kč |
| Unit Price without VAT: | 5,44000 Kč |
|---|---|
| Unit Price with VAT: | 6,58240 Kč |




