KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284353

DigiKey Part Number
WM50016-35-ND
Manufacturer
Manufacturer Product Number
0022284353
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,03000 Kč61,03 Kč
1046,45100 Kč464,51 Kč
10036,70660 Kč3 670,66 Kč
50031,94614 Kč15 973,07 Kč
1 00030,28953 Kč30 289,53 Kč
5 00027,19148 Kč135 957,40 Kč
Manufacturers Standard Package
Unit Price without VAT:61,03000 Kč
Unit Price with VAT:73,84630 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 13702
Unit Price: 9,37000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 7448
Unit Price: 10,83000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4964
Unit Price: 12,29000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7151
Unit Price: 13,96000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 7399
Unit Price: 15,41000 Kč