KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284333

DigiKey Part Number
WM50016-33-ND
Manufacturer
Manufacturer Product Number
0022284333
Description
CONN HEADER VERT 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1044,79400 Kč447,94 Kč
10035,36400 Kč3 536,40 Kč
50030,75320 Kč15 376,60 Kč
1 00029,14920 Kč29 149,20 Kč
5 00026,12722 Kč130 636,10 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 9022
Unit Price: 9,47000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 947
Unit Price: 10,95000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5494
Unit Price: 12,42000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 7151
Unit Price: 14,10000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6834
Unit Price: 15,58000 Kč