Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284304

DigiKey Part Number
WM50018-30-ND
Manufacturer
Manufacturer Product Number
0022284304
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1046,53200 Kč465,32 Kč
10036,76960 Kč3 676,96 Kč
50031,99718 Kč15 998,59 Kč
1 00030,33686 Kč30 336,86 Kč
5 00027,21891 Kč136 094,55 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1242
Unit Price: 9,66000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 904
Unit Price: 11,34000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1426
Unit Price: 12,81000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 4056
Unit Price: 14,49000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1500
Unit Price: 15,96000 Kč