Connector Header Through Hole 23 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284233

DigiKey Part Number
WM50016-23-ND
Manufacturer
Manufacturer Product Number
0022284233
Description
CONN HEADER VERT 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,76500 Kč337,65 Kč
10026,49950 Kč2 649,95 Kč
50022,94158 Kč11 470,79 Kč
1 00021,70311 Kč21 703,11 Kč
5 00019,36927 Kč96 846,35 Kč
10 00018,91265 Kč189 126,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2398
Unit Price: 9,45000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 12995
Unit Price: 10,92000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4276
Unit Price: 12,39000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 5427
Unit Price: 14,07000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6057
Unit Price: 15,54000 Kč