KK42375 Series Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284210

DigiKey Part Number
WM50014-21-ND
Manufacturer
Manufacturer Product Number
0022284210
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1019,09200 Kč190,92 Kč
10014,80660 Kč1 480,66 Kč
50012,70200 Kč6 351,00 Kč
1 00011,96861 Kč11 968,61 Kč
5 00010,58571 Kč52 928,55 Kč
10 00010,10524 Kč101 052,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 18462
Unit Price: 7,79000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 14372
Unit Price: 8,42000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3556
Unit Price: 9,26000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 587
Unit Price: 9,89000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 5191
Unit Price: 10,53000 Kč