0022284202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 813
Unit Price: 85,30000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 566
Unit Price: 97,40000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 489,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 318,05000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 51,61945 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 48,23418 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8
Unit Price: 79,67000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 188,12000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 356
Unit Price: 128,26000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 161
Unit Price: 16,68000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 496
Unit Price: 17,94000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 5 552
Unit Price: 14,81000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: 51,93000 Kč
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284202

DigiKey Part Number
22-28-4202-ND
Manufacturer
Manufacturer Product Number
0022284202
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-826629-0TE Connectivity AMP Connectors1 813A106709-ND85,30000 KčSimilar
2-826646-0TE Connectivity AMP Connectors3 5662-826646-0-ND97,40000 KčSimilar
2-87220-0TE Connectivity AMP Connectors0A26558-ND489,06000 KčSimilar
2-87224-0TE Connectivity AMP Connectors0A26559-ND318,05000 KčSimilar
2320-6211-TG3M02320-6211-TG-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 00014,72746 Kč132 547,14 Kč
Unit Price without VAT:14,72746 Kč
Unit Price with VAT:17,82023 Kč