Connector Header Through Hole 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284173

DigiKey Part Number
WM50016-17-ND
Manufacturer
Manufacturer Product Number
0022284173
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284173 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1027,00300 Kč270,03 Kč
10021,09040 Kč2 109,04 Kč
50018,19518 Kč9 097,59 Kč
1 00017,18644 Kč17 186,44 Kč
5 00015,28474 Kč76 423,70 Kč
10 00014,66370 Kč146 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 5499
Unit Price: 9,45000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 13079
Unit Price: 10,92000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4320
Unit Price: 12,39000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 6837
Unit Price: 14,07000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6072
Unit Price: 15,54000 Kč