Connector Header Through Hole 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284170

DigiKey Part Number
WM50014-17-ND
Manufacturer
Manufacturer Product Number
0022284170
Description
CONN HEADER VERT 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,43400 Kč154,34 Kč
10013,12170 Kč1 312,17 Kč
50011,71058 Kč5 855,29 Kč
1 00011,15141 Kč11 151,41 Kč
5 0009,95444 Kč49 772,20 Kč
10 0009,47961 Kč94 796,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 8639
Unit Price: 7,77000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 8852
Unit Price: 8,40000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2704
Unit Price: 9,24000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1445
Unit Price: 9,87000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2632
Unit Price: 10,50000 Kč