0022284166 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 67,47078 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 73,93200 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 80,88729 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 35,02653 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 38,66141 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 77,14708 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,00476 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 071
Unit Price: 27,30000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 087
Unit Price: 22,26000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 580
Unit Price: 14,49000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 233
Unit Price: 31,29000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 835
Unit Price: 20,16000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 161
Unit Price: 33,18000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284166

DigiKey Part Number
900-0022284166-ND
Manufacturer
Manufacturer Product Number
0022284166
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bag
Overall Contact Length
0.455" (11.56mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (118)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-116-00-006101Preci-Dip0350-10-116-00-006101-ND67,47078 KčSimilar
350-10-116-00-013101Preci-Dip0350-10-116-00-013101-ND73,93200 KčSimilar
350-10-116-01-666101Preci-Dip0350-10-116-01-666101-ND80,88729 KčSimilar
350-80-116-00-013101Preci-Dip0350-80-116-00-013101-ND35,02653 KčSimilar
350-80-116-01-666101Preci-Dip0350-80-116-01-666101-ND38,66141 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 00039,98008 Kč719 641,44 Kč
Unit Price without VAT:39,98008 Kč
Unit Price with VAT:48,37590 Kč