
0022232082 | |
|---|---|
DigiKey Part Number | 0022232082-ND |
Manufacturer | |
Manufacturer Product Number | 0022232082 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022232082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.301" (7.65mm) | |
Contact Length - Post | 0.074" (1.88mm) | |
Overall Contact Length | 0.500" (12.70mm) | |
Insulation Height | 0.322" (8.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 10,79000 Kč | 107,90 Kč |
| 100 | 9,17560 Kč | 917,56 Kč |
| 500 | 8,18952 Kč | 4 094,76 Kč |
| 1 000 | 7,79813 Kč | 7 798,13 Kč |
| 5 000 | 6,96093 Kč | 34 804,65 Kč |
| 10 000 | 6,62881 Kč | 66 288,10 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |


