
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.170" (4.32mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded 2 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 27,08513 Kč | 22 345,23 Kč |
| Unit Price without VAT: | 27,08513 Kč |
|---|---|
| Unit Price with VAT: | 32,77301 Kč |





