4 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022162041

DigiKey Part Number
WM22755-ND
Manufacturer
Manufacturer Product Number
0022162041
Description
CONN RCPT 4POS 0.1 GOLD EDGE MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0022162041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female, Cat Ear
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
White
Insulation Height
0.185" (4.70mm)
Contact Length - Post
0.132" (3.35mm)
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
2.5A
Voltage Rating
250VAC
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 291
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1022,07300 Kč220,73 Kč
10018,75650 Kč1 875,65 Kč
50016,74116 Kč8 370,58 Kč
2 01615,17284 Kč30 588,45 Kč
6 04814,04191 Kč84 925,47 Kč
10 08013,54530 Kč136 536,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč