



0022122051 | |
|---|---|
DigiKey Part Number | WM2736-ND |
Manufacturer | |
Manufacturer Product Number | 0022122051 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022122051 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.369" (9.37mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 Kč | 23,43 Kč |
| 10 | 19,86200 Kč | 198,62 Kč |
| 100 | 16,88370 Kč | 1 688,37 Kč |
| 500 | 15,06980 Kč | 7 534,90 Kč |
| 1 000 | 14,35016 Kč | 14 350,16 Kč |
| 5 000 | 12,81022 Kč | 64 051,10 Kč |
| 10 000 | 12,19941 Kč | 121 994,10 Kč |
| Unit Price without VAT: | 23,43000 Kč |
|---|---|
| Unit Price with VAT: | 28,35030 Kč |
















