Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
0022112026
0022112026

0022112026

DigiKey Part Number
WM19460-ND
Manufacturer
Manufacturer Product Number
0022112026
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022112026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.187" (4.75mm)
Series
Overall Contact Length
0.630" (16.00mm)
Packaging
Bulk
Insulation Height
0.322" (8.18mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
1004,82950 Kč482,95 Kč
5004,30962 Kč2 154,81 Kč
3 0003,79721 Kč11 391,63 Kč
6 0003,61589 Kč21 695,34 Kč
12 0003,44330 Kč41 319,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč