Similar

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | 7 | |
| Style | ||
| Shrouding | Shrouded - 1 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Friction Lock | |
| Contact Length - Mating | 0.264" (6.70mm) | |
| Contact Length - Post | 0.141" (3.58mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.250" (6.35mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | White | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
| Applications | Automotive, General Purpose, Medical, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 550 | 9,32401 Kč | 79 720,29 Kč | 
| Unit Price without VAT: | 9,32401 Kč | 
|---|---|
| Unit Price with VAT: | 11,28205 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic