
0022057135 | |
|---|---|
DigiKey Part Number | WM18911-ND |
Manufacturer | |
Manufacturer Product Number | 0022057135 |
Description | CONN HEADER R/A 13POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022057135 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,82400 Kč | 108,24 Kč |
| 100 | 9,18890 Kč | 918,89 Kč |
| 500 | 8,20038 Kč | 4 100,19 Kč |
| 1 000 | 7,80851 Kč | 7 808,51 Kč |
| 5 000 | 6,97016 Kč | 34 850,80 Kč |
| 10 000 | 6,63764 Kč | 66 376,40 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


