Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
0022053161
0022053161

0022053161

DigiKey Part Number
WM7224-ND
Manufacturer
Manufacturer Product Number
0022053161
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022053161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.141" (3.58mm)
Overall Contact Length
-
Insulation Height
0.256" (6.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
10033,17680 Kč3 317,68 Kč
50029,61390 Kč14 806,95 Kč
1 00028,20052 Kč28 200,52 Kč
5 00025,17547 Kč125 877,35 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč