
0022035135 | |
|---|---|
DigiKey Part Number | WM18897-ND |
Manufacturer | |
Manufacturer Product Number | 0022035135 |
Description | CONN HEADER VERT 13POS 2.5MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022035135 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.350" (8.89mm) |
Connector Type | Insulation Height 0.232" (5.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 6,59050 Kč | 158 172,00 Kč |
| Unit Price without VAT: | 6,59050 Kč |
|---|---|
| Unit Price with VAT: | 7,97451 Kč |


