


0019095039 | |
|---|---|
DigiKey Part Number | 0019095039-ND |
Manufacturer | |
Manufacturer Product Number | 0019095039 |
Description | CONN RCPT HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019095039 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.264" (6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,91700 Kč | 69,17 Kč |
| 25 | 6,47840 Kč | 161,96 Kč |
| 50 | 6,16460 Kč | 308,23 Kč |
| 100 | 5,87170 Kč | 587,17 Kč |
| 250 | 5,50240 Kč | 1 375,60 Kč |
| 500 | 5,23934 Kč | 2 619,67 Kč |
| 1 500 | 4,84827 Kč | 7 272,41 Kč |
| 3 000 | 4,61677 Kč | 13 850,31 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


