0016021118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016021122

DigiKey Part Number
0016021122-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016021122
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0002,26000 Kč135 600,00 Kč
Unit Price without VAT:2,26000 Kč
Unit Price with VAT:2,73460 Kč