0016021118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016021118

DigiKey Part Number
0016021118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016021118
Description
CONN SOCKET 32-36AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0001,14126 Kč68 475,60 Kč
Unit Price without VAT:1,14126 Kč
Unit Price with VAT:1,38092 Kč