Connector Retention Key For Mini-Fit Jr Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retention Key For Mini-Fit Jr Series
0015979161
0015979161
Molex FiT City

0015979161

DigiKey Part Number
WM13427-ND
Manufacturer
Manufacturer Product Number
0015979161
Description
MINIFIT TPA FORHSG30067 & 30068
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Retention Key For Mini-Fit Jr Series
Datasheet
 Datasheet
EDA/CAD Models
0015979161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retention Key
Number of Positions
16
For Use With/Related Products
Mini-Fit Jr Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,66240 Kč66,56 Kč
502,54080 Kč127,04 Kč
1002,41690 Kč241,69 Kč
2502,26528 Kč566,32 Kč
5002,15692 Kč1 078,46 Kč
1 0002,05381 Kč2 053,81 Kč
2 5001,92501 Kč4 812,53 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč