




0015978162 | |
|---|---|
DigiKey Part Number | WM7202-ND |
Manufacturer | |
Manufacturer Product Number | 0015978162 |
Description | CONN HEADER R/A 16POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015978162 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.461" (11.70mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,21700 Kč | 702,17 Kč |
| 280 | 55,49771 Kč | 15 539,36 Kč |
| 560 | 52,84934 Kč | 29 595,63 Kč |
| 1 120 | 50,32827 Kč | 56 367,66 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


