1719770005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1719770005
0015921050
0015921050

0015921050

DigiKey Part Number
WM24831-ND
Manufacturer
Manufacturer Product Number
0015921050
Description
CONN RCPT 50POS VERT SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 307 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1155,84000 Kč155,84 Kč
10132,34700 Kč1 323,47 Kč
25124,05360 Kč3 101,34 Kč
50118,12820 Kč5 906,41 Kč
100112,48760 Kč11 248,76 Kč
250105,44648 Kč26 361,62 Kč
500100,41600 Kč50 208,00 Kč
1 00095,62833 Kč95 628,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,84000 Kč
Unit Price with VAT:188,56640 Kč

Other Suppliers on DigiKey

3 307In Stock
Ships from WEC