0015916045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,95164 Kč
Datasheet
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015916045

DigiKey Part Number
0015916045-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0015916045
Description
CONN HEADER SMD 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015916045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Board Guide, Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95157-104VLFAmphenol CS (FCI)095157-104VLF-ND7,95164 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes