0015475110 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 971
Unit Price: 37,49000 Kč
Datasheet
0015475110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015475110

DigiKey Part Number
0015475110-ND
Manufacturer
Manufacturer Product Number
0015475110
Description
CONN PLUG 11POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Position Connector Plug 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015475110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
-
Mounting Type
-
Connector/Contact Type
Plug
Number of Positions
11
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT)
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
15.0µin (0.38µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 14052,53582 Kč59 890,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,53582 Kč
Unit Price with VAT:63,56834 Kč