0015388188 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,42871 Kč
Datasheet
0015388028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015388188

DigiKey Part Number
900-0015388188-ND
Manufacturer
Manufacturer Product Number
0015388188
Description
CONN CIC FFC RCPT 18POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015388188 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
CIC, FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
18
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
150.0µin (3.81µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
66088,42871 Kč58 362,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,42871 Kč
Unit Price with VAT:106,99874 Kč