
0015388088 | |
|---|---|
DigiKey Part Number | 900-0015388088-ND |
Manufacturer | |
Manufacturer Product Number | 0015388088 |
Description | CONN CIC FFC RCPT 8POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015388088 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tube | Housing Material Polyester, Glass Filled |
Part Status Active | Voltage Rating 250V |
Flat Flex Type CIC, FFC | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 8 | Housing Color Black |
Pitch 0.100" (2.54mm) | Mating Cycles 25 |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 36,31725 Kč | 56 654,91 Kč |
| Unit Price without VAT: | 36,31725 Kč |
|---|---|
| Unit Price with VAT: | 43,94387 Kč |







