3 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015388038

DigiKey Part Number
900-0015388038-ND
Manufacturer
Manufacturer Product Number
0015388038
Description
CONN CIC FFC RCPT 3POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0015388038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tube
Housing Material
Polyester, Glass Filled
Part Status
Active
Voltage Rating
250V
Flat Flex Type
CIC, FFC
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Receptacle
Contact Finish Thickness
150.0µin (3.81µm)
Number of Positions
3
Housing Color
Black
Pitch
0.100" (2.54mm)
Mating Cycles
25
Termination
IDC
Base Product Number
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 993 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4 20012,74044 Kč53 509,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,74044 Kč
Unit Price with VAT:15,41593 Kč

Other Suppliers on DigiKey

2 993In Stock
Ships from WEC