9 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
0015311091
0015311091

0015311091

DigiKey Part Number
WM13423-ND
Manufacturer
Manufacturer Product Number
0015311091
Description
CONN PLUG HSG 9POS 4.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0015311091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.189" (4.80mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,12100 Kč181,21 Kč
2516,97480 Kč424,37 Kč
5016,16840 Kč808,42 Kč
20014,65765 Kč2 931,53 Kč
40013,95738 Kč5 582,95 Kč
60013,56365 Kč8 138,19 Kč
1 00013,08322 Kč13 083,22 Kč
2 60012,23028 Kč31 798,73 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč