



0015311031 | |
|---|---|
DigiKey Part Number | WM2585-ND |
Manufacturer | |
Manufacturer Product Number | 0015311031 |
Description | CONN PLUG HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 50 | 8,39500 Kč | 419,75 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| 250 | 7,49292 Kč | 1 873,23 Kč |
| 500 | 7,13470 Kč | 3 567,35 Kč |
| 1 000 | 6,79369 Kč | 6 793,69 Kč |
| 3 000 | 6,28673 Kč | 18 860,19 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




