



0015291026 | |
|---|---|
DigiKey Part Number | 23-0015291026-ND |
Manufacturer | |
Manufacturer Product Number | 0015291026 |
Description | CONN SHUNT OPEN TOP .100 GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0015291026 Models |
Category | Height 0.347" (8.81mm) |
Manufacturer Molex | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 5A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 50 | 13,81660 Kč | 690,83 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 250 | 12,33172 Kč | 3 082,93 Kč |
| 500 | 11,74250 Kč | 5 871,25 Kč |
| 1 000 | 11,18164 Kč | 11 181,64 Kč |
| 2 500 | 10,48153 Kč | 26 203,82 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |





