



0015247241 | |
|---|---|
DigiKey Part Number | WM17741-ND |
Manufacturer | |
Manufacturer Product Number | 0015247241 |
Description | CONN RCPT 24POS 0.165 TIN PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0015247241 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Blind Mating, Board Lock |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications General Purpose, Industrial, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 100 | 105,59890 Kč | 10 559,89 Kč |
| 720 | 91,87413 Kč | 66 149,37 Kč |
| 1 440 | 87,49385 Kč | 125 991,14 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |









