




0015246243 | |
|---|---|
DigiKey Part Number | WM7190-ND |
Manufacturer | |
Manufacturer Product Number | 0015246243 |
Description | CONN HEADER R/A 24POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015246243 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 239,60800 Kč | 2 396,08 Kč |
| 200 | 193,95645 Kč | 38 791,29 Kč |
| 600 | 179,50385 Kč | 107 702,31 Kč |
| 1 000 | 173,15833 Kč | 173 158,33 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |








