
0015045241 | |
|---|---|
DigiKey Part Number | 0015045241-ND |
Manufacturer | |
Manufacturer Product Number | 0015045241 |
Description | CONN CLIP INTERIM SNGL ROW 24POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045241 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 24 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104500-4 | TE Connectivity AMP Connectors | 0 | A111701-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 32,51155 Kč | 39 013,86 Kč |
| Unit Price without VAT: | 32,51155 Kč |
|---|---|
| Unit Price with VAT: | 39,33898 Kč |



