




0015045141 | |
|---|---|
DigiKey Part Number | WM14861-ND |
Manufacturer | |
Manufacturer Product Number | 0015045141 |
Description | CONN CLIP INTERIM SNGL ROW 14POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045141 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 14 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103681-4 | TE Connectivity AMP Connectors | 0 | A111687-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,68173 Kč | 45 363,46 Kč |
| Unit Price without VAT: | 22,68173 Kč |
|---|---|
| Unit Price with VAT: | 27,44489 Kč |



