



0015045124 | |
|---|---|
DigiKey Part Number | WM21837-ND |
Manufacturer | |
Manufacturer Product Number | 0015045124 |
Description | CONN INTERIM CLIP 12POS W/RIBS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045124 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 12 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bag | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,84000 Kč | 29,84 Kč |
| 10 | 25,28300 Kč | 252,83 Kč |
| 25 | 23,70280 Kč | 592,57 Kč |
| 50 | 22,56900 Kč | 1 128,45 Kč |
| 100 | 21,49160 Kč | 2 149,16 Kč |
| 250 | 20,14468 Kč | 5 036,17 Kč |
| 500 | 19,18252 Kč | 9 591,26 Kč |
| 1 000 | 18,26673 Kč | 18 266,73 Kč |
| 2 500 | 17,12352 Kč | 42 808,80 Kč |
| Unit Price without VAT: | 29,84000 Kč |
|---|---|
| Unit Price with VAT: | 36,10640 Kč |


