0014600136 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600136

DigiKey Part Number
0014600136-ND
Manufacturer
Manufacturer Product Number
0014600136
Description
CONN RCPT 13POS IDC 28AWG TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
96038,86444 Kč37 309,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,86444 Kč
Unit Price with VAT:47,02597 Kč