
0014600134 | |
|---|---|
DigiKey Part Number | 0014600134-ND |
Manufacturer | |
Manufacturer Product Number | 0014600134 |
Description | CONN RCPT 13POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 38,86444 Kč | 37 309,86 Kč |
| Unit Price without VAT: | 38,86444 Kč |
|---|---|
| Unit Price with VAT: | 47,02597 Kč |


