12 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600124

DigiKey Part Number
0014600124-ND
Manufacturer
Manufacturer Product Number
0014600124
Description
CONN RCPT 12POS IDC 26AWG TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 486 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 02032,59157 Kč33 243,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,59157 Kč
Unit Price with VAT:39,43580 Kč

Other Suppliers on DigiKey

486In Stock
Ships from WEC