
0014600046 | |
|---|---|
DigiKey Part Number | 0014600046-ND |
Manufacturer | |
Manufacturer Product Number | 0014600046 |
Description | CONN RCPT 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600046 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 180 | 13,88707 Kč | 44 160,88 Kč |
| Unit Price without VAT: | 13,88707 Kč |
|---|---|
| Unit Price with VAT: | 16,80335 Kč |



