
0014567191 | |
|---|---|
DigiKey Part Number  | 0014567191-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0014567191  | 
Description  | CONN RCPT 19POS IDC 22AWG TIN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Rectangular Receptacle Connector IDC Tin 22 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0014567191 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Receptacle  | |
Contact Type  | Female Socket  | |
Number of Positions  | 19  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Discrete or Ribbon Cable  | |
Wire Gauge  | 22 AWG  | |
Features  | Closed End  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 150.0µin (3.81µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 660 | 62,00062 Kč | 40 920,41 Kč | 
| Unit Price without VAT: | 62,00062 Kč | 
|---|---|
| Unit Price with VAT: | 75,02075 Kč | 


