0014567064 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2 242
Unit Price: 45,62250 Kč
Datasheet
Image for 0014567064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014567064

DigiKey Part Number
0014567064-ND
Manufacturer
Manufacturer Product Number
0014567064
Description
CONN RCPT 6POS IDC 22AWG GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014567064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Tube
Wire Gauge
22 AWG
Part Status
Active
Features
Closed End
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
6
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103975-5TE Connectivity AMP Connectors2 242A34953-ND45,62250 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 640 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 10027,96216 Kč58 720,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,96216 Kč
Unit Price with VAT:33,83421 Kč

Other Suppliers on DigiKey

640In Stock
Ships from WEC